Part Details for 34CMDP23B1M2RT by Grayhill Inc
Overview of 34CMDP23B1M2RT by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CMDP23B1M2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1457
|
Newark | Sub-Miniature Toggle, Dpdt, Smt, On-None-(On), 0.4 Va, Vertical |Grayhill 34CMDP23B1M2RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$7.0400 / $9.0400 | Buy Now |
DISTI #
47T3580
|
Newark | Tog, smin, dpdt, o-N-O, t,pc, lf |Grayhill 34CMDP23B1M2RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $9.1800 | Buy Now |
DISTI #
2266-34CMDP23B1M2RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$5.7400 / $6.1900 | Buy Now |
DISTI #
34CMDP23B1M2RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0120 | Buy Now |
DISTI #
34CMDP23B1M2RT
|
Avnet Americas | Switch Toggle ON None (ON) DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads - Bulk (Alt: 34CMDP23B1M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8552 / $5.8083 | Buy Now |
DISTI #
706-34CMDP23B1M2RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,DPDT,O-N-O,T,PC,LF RoHS: Compliant | 0 |
|
$5.9100 / $8.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads RoHS: Compliant |
175 Partner Stock |
|
$4.2800 / $8.1600 | Buy Now |
DISTI #
34CMDP23B1M2RT
|
Avnet Americas | Switch Toggle ON None (ON) DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads - Bulk (Alt: 34CMDP23B1M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8552 / $5.8083 | Buy Now |
Part Details for 34CMDP23B1M2RT
34CMDP23B1M2RT CAD Models
34CMDP23B1M2RT Part Data Attributes:
|
34CMDP23B1M2RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMDP23B1M2RT
Grayhill Inc
Toggle Switch, DPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 8.13 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 9.14 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |