-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5629
|
Newark | Sub-Miniature Toggle, Spdt, Smt, On-None-On, 3 Amp, Vertical |Grayhill 34CMSP12B2M2QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 226 |
|
$5.6900 / $7.1800 | Buy Now |
DISTI #
47M2509
|
Newark | Tog,smin,spdt,o-N-O,n,pc,lf |Grayhill 34CMSP12B2M2QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $6.6700 | Buy Now |
DISTI #
2266-34CMSP12B2M2QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
226 In Stock |
|
$4.1700 / $4.5100 | Buy Now |
DISTI #
34CMSP12B2M2QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2141 | Buy Now |
DISTI #
34CMSP12B2M2QT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount - Bulk (Alt: 34CMSP12B2M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7938 / $4.2203 | Buy Now |
DISTI #
706-34CMSP12B2M2QT
|
Mouser Electronics | Toggle Switches TOG,SMIN,SPDT,O-N-O,N,PC,LF RoHS: Compliant | 0 |
|
$4.5300 / $5.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
226 Partner Stock |
|
$3.0300 / $5.9300 | Buy Now |
DISTI #
57529417
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount Min Qty: 15 Package Multiple: 1 | Americas - 226 |
|
$3.9100 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34CMSP12B2M2QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMSP12B2M2QT
Grayhill Inc
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |