Part Details for 34CMSP12B2M7QT by Grayhill Inc
Overview of 34CMSP12B2M7QT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CMSP12B2M7QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5632
|
Newark | Sub-Miniature Toggle, Spdt, Smt, Right Angle, On-None-On, 3 Amp, Vertical |Grayhill 34CMSP12B2M7QT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$5.9000 / $6.7100 | Buy Now |
DISTI #
47M2511
|
Newark | Tog,smin,spdt,o-N-O,n,rav,lf |Grayhill 34CMSP12B2M7QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $6.9200 | Buy Now |
DISTI #
2266-34CMSP12B2M7QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
195 In Stock |
|
$4.3200 / $4.6600 | Buy Now |
DISTI #
34CMSP12B2M7QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4086 | Buy Now |
DISTI #
34CMSP12B2M7QT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 3A 250VAC 28VDC PC Mount with Bracket - Bulk (Alt: 34CMSP12B2M7QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9158 / $4.3777 | Buy Now |
DISTI #
706-34CMSP12B2M7QT
|
Mouser Electronics | Toggle Switches TOG,SMIN,SPDT,O-N-O,N,RAV,LF RoHS: Compliant | 0 |
|
$4.7000 / $7.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
195 Partner Stock |
|
$4.2100 / $5.2800 | Buy Now |
DISTI #
62339697
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 3A 250VAC 28VDC PC Mount with Bracket Min Qty: 15 Package Multiple: 1 | Americas - 195 |
|
$4.0500 / $4.3700 | Buy Now |
Part Details for 34CMSP12B2M7QT
34CMSP12B2M7QT CAD Models
34CMSP12B2M7QT Part Data Attributes
|
34CMSP12B2M7QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMSP12B2M7QT
Grayhill Inc
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 5.08 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 9.09 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |