Part Details for 34CMSP21B4M2RT by Grayhill Inc
Overview of 34CMSP21B4M2RT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CMSP21B4M2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1466
|
Newark | Sub-Miniature Toggle, Spdt, Smt, On-None-(On), 0.4 Va, Vertical |Grayhill 34CMSP21B4M2RT Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$6.0100 / $6.8400 | Buy Now |
DISTI #
99W5010
|
Newark | Tog, smin, spdt, o-N-O, n,pc, lf |Grayhill 34CMSP21B4M2RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $7.0600 | Buy Now |
DISTI #
2266-34CMSP21B4M2RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$4.4100 / $4.7600 | Buy Now |
DISTI #
34CMSP21B4M2RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5146 | Buy Now |
DISTI #
34CMSP21B4M2RT
|
Avnet Americas | Switch Toggle ON None (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 34CMSP21B4M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9768 / $4.4635 | Buy Now |
DISTI #
706-34CMSP21B4M2RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,SPDT,O-N-O,N,PC,LF RoHS: Compliant | 20 |
|
$4.7900 / $7.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$3.2200 / $6.2600 | Buy Now |
DISTI #
34CMSP21B4M2RT
|
Avnet Americas | Switch Toggle ON None (ON) SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 34CMSP21B4M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9768 / $4.4635 | Buy Now |
Part Details for 34CMSP21B4M2RT
34CMSP21B4M2RT CAD Models
34CMSP21B4M2RT Part Data Attributes:
|
34CMSP21B4M2RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34CMSP21B4M2RT
Grayhill Inc
Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |