Part Details for 34CS16G-38ND by Vansonic Singapore Pte Ltd
Overview of 34CS16G-38ND by Vansonic Singapore Pte Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34CS16G-38ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VEC-34CS16G-38ND
|
Maritex | Speaker 34mm, 16 Ohm, 0.2W, 250Hz-12kHz, Cone: mylar, Height: 4.6mm Min Qty: 1 Package Multiple: 1 | 798 |
|
$1.4600 / $1.9500 | Buy Now |