Part Details for 34DWMSP12B4M6RT by Grayhill Inc
Overview of 34DWMSP12B4M6RT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34DWMSP12B4M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7451
|
Newark | Switch, Toggle, Spdt, 3A, 20V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:34D Series, Contact Current Max:3A, Switch Mounting:-, Contact Voltage Ac Nom:20V, Switch Terminals:Solderrohs Compliant: Yes |Grayhill 34DWMSP12B4M6RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $4.8700 | Buy Now |
DISTI #
34DWMSP12B4M6RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5146 | Buy Now |
DISTI #
34DWMSP12B4M6RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34DWMSP12B4M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8426 / $4.4635 | Buy Now |
DISTI #
706-34DWMSP12B4M6RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,S,SPDT,O-N-O,N,RAH,LF RoHS: Compliant | 96 |
|
$4.9800 / $7.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $6.1400 | Buy Now |
DISTI #
34DWMSP12B4M6RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34DWMSP12B4M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8426 / $4.4635 | Buy Now |
DISTI #
34DWMSP12B4M6RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34DWMSP12B4M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8426 / $4.4635 | Buy Now |
DISTI #
000000000002407878
|
Sager | Toggle Switches TOG,SMIN,S,SPDT,O-N-O,N,RAH,LF Min Qty: 100 | 0 |
|
$3.3300 / $4.8800 | Buy Now |
Part Details for 34DWMSP12B4M6RT
34DWMSP12B4M6RT CAD Models
34DWMSP12B4M6RT Part Data Attributes
|
34DWMSP12B4M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34DWMSP12B4M6RT
Grayhill Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.27 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |