Part Details for 34DWMSP15B4M2RT by Grayhill Inc
Overview of 34DWMSP15B4M2RT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34DWMSP15B4M2RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X1480
|
Newark | Sub-Miniature Toggle, Spdt, Smt, On-None-On, 0.4 Va, Vertical |Grayhill 34DWMSP15B4M2RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$5.7400 / $7.2500 | Buy Now |
DISTI #
47T3588
|
Newark | Tog,smin,s,spdt,o-N-O,n,pc,lf |Grayhill 34DWMSP15B4M2RT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $6.7400 | Buy Now |
DISTI #
2266-34DWMSP15B4M2RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 20 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
170 In Stock |
|
$4.2100 / $4.5500 | Buy Now |
DISTI #
34DWMSP15B4M2RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2672 | Buy Now |
DISTI #
34DWMSP15B4M2RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 34DWMSP15B4M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7328 / $4.2632 | Buy Now |
DISTI #
706-34DWMSP15B4M2RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,S,SPDT,O-N-O,N,PC,LF RoHS: Compliant | 0 |
|
$4.8500 / $6.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.3000 | Buy Now |
DISTI #
34DWMSP15B4M2RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 34DWMSP15B4M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7328 / $4.2632 | Buy Now |
DISTI #
34DWMSP15B4M2RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount - Bulk (Alt: 34DWMSP15B4M2RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7328 / $4.2632 | Buy Now |
Part Details for 34DWMSP15B4M2RT
34DWMSP15B4M2RT CAD Models
34DWMSP15B4M2RT Part Data Attributes
|
34DWMSP15B4M2RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34DWMSP15B4M2RT
Grayhill Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 5.08 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 8.13 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |