Part Details for 34DWMSP15B4M6QT by Grayhill Inc
Overview of 34DWMSP15B4M6QT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34DWMSP15B4M6QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34DWMSP15B4M6QT-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
34DWMSP15B4M6QT
|
Avnet Americas | Sealed Sub-Miniature Toggle Switch 3A 125VAC/28VDC SPDT Right Angle PC Pin Horizontal Actuation Panel Mount Thru-Hole Bulk - Bulk (Alt: 34DWMSP15B4M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34DWMSP15B4M6QT
|
Mouser Electronics | Toggle Switches TOG,SMIN,S,SPDT,O-N-O,N,RAH,LFsealed, SPDT, ON-NONE-ON, PC mount, non-threaded, RoHS Compliant RoHS: Compliant | 0 |
|
$3.9300 / $5.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.2200 / $8.5600 | Buy Now | |
DISTI #
34DWMSP15B4M6QT
|
Avnet Americas | Sealed Sub-Miniature Toggle Switch 3A 125VAC/28VDC SPDT Right Angle PC Pin Horizontal Actuation Panel Mount Thru-Hole Bulk - Bulk (Alt: 34DWMSP15B4M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
34DWMSP15B4M6QT
|
Avnet Americas | Sealed Sub-Miniature Toggle Switch 3A 125VAC/28VDC SPDT Right Angle PC Pin Horizontal Actuation Panel Mount Thru-Hole Bulk - Bulk (Alt: 34DWMSP15B4M6QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005621787
|
Sager | Toggle Switches TOG,SMIN,S,SPDT,O-N-O,N,RAH,LFsealed, SPDT, ON-NONE-ON, PC mount, non-threaded, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 34DWMSP15B4M6QT
34DWMSP15B4M6QT CAD Models
34DWMSP15B4M6QT Part Data Attributes
|
34DWMSP15B4M6QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34DWMSP15B4M6QT
Grayhill Inc
Toggle Switch, SPDT, Latched, 3A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.27 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |