Part Details for 34EWMSP12S6RT by Grayhill Inc
Overview of 34EWMSP12S6RT by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 34EWMSP12S6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34EWMSP12S6RT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
34EWMSP12S6RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R - Tape and Reel (Alt: 34EWMSP12S6RT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
706-34EWMSP12S6RT
|
Mouser Electronics | Toggle Switches Toggle Switch, Surface Mount, sealed, SPDT, ON-NONE-ON, gull wing mount, non-threaded, RoHS compliant RoHS: Compliant | 0 |
|
$3.9800 / $4.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3300 / $4.4000 | Buy Now |
DISTI #
34EWMSP12S6RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R - Tape and Reel (Alt: 34EWMSP12S6RT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
34EWMSP12S6RT
|
Avnet Americas | Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R - Tape and Reel (Alt: 34EWMSP12S6RT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002407893
|
Sager | Toggle Switches Toggle Switch, Surface Mount, sealed, SPDT, ON-NONE-ON, gull wing mount, non-threaded, RoHS compliant | 0 |
|
Buy Now |
Part Details for 34EWMSP12S6RT
34EWMSP12S6RT CAD Models
34EWMSP12S6RT Part Data Attributes
|
34EWMSP12S6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34EWMSP12S6RT
Grayhill Inc
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 8 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |