Part Details for 35-018-BU by GC Electronics
Overview of 35-018-BU by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-018-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7431
|
Newark | Switch Toggle (On) Off (On) Dpdt Bat 5A Solder/Gc Electronics |Gc Electronics 35-018-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $4.9500 | Buy Now |
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
46 In Stock |
|
$2.2800 / $3.2800 | Buy Now |
DISTI #
51580552
|
Verical | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 20 Package Multiple: 10 Date Code: 1401 | Americas - 40 |
|
$3.7803 / $4.0442 | Buy Now |
DISTI #
GC Electronics 35-018-BU
|
PEI Genesis | Switch Toggle | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle (ON) OFF (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
46 In Stock |
|
$2.2800 / $3.2800 | Buy Now |