Part Details for 35-154 by Ideal Industries Inc
Overview of 35-154 by Ideal Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B9243
|
Newark | Screwdriver, Slotted, 1/4" Tip, 4" Lg, Tip Size:0.25", Blade Length:4", Overall Length:8.313", Product Range:- Rohs Compliant: Na |Ideal 35-154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $22.4000 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON (ON) DPDT Bat Toggle Solder 6A 250VAC Panel Mount | 0 |
|
$12.5700 / $16.6400 | Buy Now |