Part Details for 35-210-041-R by TE Connectivity
Overview of 35-210-041-R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-210-041-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-35-210-041-R-ND
|
DigiKey | SWITCH SELECT 2POS SPST 200A 32V Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9430 | Buy Now |
DISTI #
571-35-210-041-R
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$44.3100 / $53.0400 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-210-041-R | 0 |
|
$38.2600 / $50.7100 | Buy Now |
DISTI #
K1132979
|
TTI | Disconnect Switches Battery Disconnector 35-210-041-R Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.2400 | Buy Now |