Part Details for 35-2140 by GC Electronics
Overview of 35-2140 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-2140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-35-2140-ND
|
DigiKey | CIRCUIT BREAKER 40A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$8.1100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker 40A RoHS: Compliant |
40 In Stock |
|
$5.7000 / $6.6000 | Buy Now |
DISTI #
GC Electronics 35-2140
|
PEI Genesis | Circuit Breaker 40A | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker 40A RoHS: Compliant |
40 In Stock |
|
$5.7000 / $6.6000 | Buy Now |