Part Details for 35-376 by GC Electronics
Overview of 35-376 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary SP12T 12 Round Shaft Solder 0.3A 125VAC 30VDC RoHS: Compliant |
39 In Stock |
|
$1.8500 / $2.2700 | Buy Now |
DISTI #
51572106
|
Verical | Switch Rotary SP12T 12 Round Shaft Solder 0.3A 125VAC 30VDC Min Qty: 30 Package Multiple: 10 Date Code: 1507 | Americas - 30 |
|
$2.8742 | Buy Now |
|
Master Electronics | Switch Rotary SP12T 12 Round Shaft Solder 0.3A 125VAC 30VDC RoHS: Compliant |
39 In Stock |
|
$1.8500 / $2.2700 | Buy Now |