Part Details for 35-756-BU by GC Electronics
Overview of 35-756-BU by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-756-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159639
|
RS | SPDT REED SWITCH AND MAGNET | GC Electronics 35-756-BU RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4400 / $5.7900 | RFQ |
|
Onlinecomponents.com | Switch Reed N.O./N.C. 0.0375A 120VAC 80VDC RoHS: Compliant | 0 |
|
$3.8100 / $5.4900 | Buy Now |