Part Details for 35-756 by GC Electronics
Overview of 35-756 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Reed N.O./N.C. 0.0375A 120VAC 80VDC RoHS: Compliant |
70 On Order |
|
$5.2100 / $9.2400 | Buy Now |
|
Master Electronics | Switch Reed N.O./N.C. 0.0375A 120VAC 80VDC RoHS: Compliant |
70 On Order |
|
$5.2100 / $9.2400 | Buy Now |