Part Details for 350-10-102-00-001000 by Mill-Max Mfg Corp
Overview of 350-10-102-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 350-10-102-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3864-02-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8427 In Stock |
|
$0.2271 / $0.5400 | Buy Now |
DISTI #
575-350102
|
Mouser Electronics | Headers & Wire Housings 2P SIP PIN HEADER RoHS: Compliant | 4500 |
|
$0.6720 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$8.0400 | Buy Now |
DISTI #
000000000005678536
|
Sager | Headers & Wire Housings 2P SIP PIN HEADER Min Qty: 50 | 0 |
|
$0.9690 / $13.2500 | Buy Now |
Part Details for 350-10-102-00-001000
350-10-102-00-001000 CAD Models
350-10-102-00-001000 Part Data Attributes
|
350-10-102-00-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
350-10-102-00-001000
Mill-Max Mfg Corp
IC Socket, SIP2, 2 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP2 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 2 |