Part Details for 350-10-112-00-106000 by Mill-Max Mfg Corp
Overview of 350-10-112-00-106000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 350-10-112-00-106000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-10-112-00-106000-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 51 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5767 | Buy Now |
DISTI #
575-3501011200106000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$11.9600 / $12.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 17 Container: Tube | 0Tube |
|
$10.9400 | Buy Now |
DISTI #
MMX350-10-112-00-106000
|
Heilind Electronics | Americas - 39 in Stock |
|
$4.6344 / $15.3763 | Buy Now | |
|
Quest Components | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 353 |
|
$4.1710 / $10.4274 | Buy Now |
DISTI #
MMX350-10-112-00-106000
|
Interstate Connecting Components | 13 |
|
$4.6344 / $15.3763 | Buy Now | |
DISTI #
000000000005678561
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$3.2000 / $18.1400 | Buy Now |
Part Details for 350-10-112-00-106000
350-10-112-00-106000 CAD Models
350-10-112-00-106000 Part Data Attributes
|
350-10-112-00-106000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
350-10-112-00-106000
Mill-Max Mfg Corp
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |