Part Details for 350-80-102-00-006101 by PRECI-DIP SSA
Overview of 350-80-102-00-006101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-80-102-00-006101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-80-102-00-006101-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1704 | Buy Now |
DISTI #
437-3508010200006101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.1470 / $0.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1543 / $0.2250 | Buy Now |
DISTI #
350-80-102-00-006101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Box (Alt: 350-80-102-00-006101) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350-80-102-00-006101
350-80-102-00-006101 CAD Models
350-80-102-00-006101 Part Data Attributes
|
350-80-102-00-006101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-102-00-006101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.1 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |