Part Details for 350-80-105-00-019101 by PRECI-DIP SSA
Overview of 350-80-105-00-019101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-80-105-00-019101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-80-105-00-019101-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 2360 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5009 | Buy Now |
DISTI #
437-3508010500019101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4440 / $0.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3568 / $0.6510 | Buy Now |
DISTI #
78823944
|
Verical | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 772 Package Multiple: 772 Date Code: 2410 | Americas - 772 |
|
$0.5757 | Buy Now |
DISTI #
350-80-105-00-019101
|
Avnet Abacus | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole (Alt: 350-80-105-00-019101) RoHS: Compliant Min Qty: 1180 Package Multiple: 1180 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 350-80-105-00-019101
350-80-105-00-019101 CAD Models
350-80-105-00-019101 Part Data Attributes
|
350-80-105-00-019101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-105-00-019101
PRECI-DIP SSA
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.075 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 350-80-105-00-019101
This table gives cross-reference parts and alternative options found for 350-80-105-00-019101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-105-00-019101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-80-105-00-013101 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-80-105-00-019101 vs 350-80-105-00-013101 |