Part Details for 350-90-114-00-107000 by Mill-Max Mfg Corp
Overview of 350-90-114-00-107000 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-90-114-00-107000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4383
|
Newark | Standard Pin Header/Tube |Mill-Max 350-90-114-00-107000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $20.7100 | Buy Now |
DISTI #
350-90-114-00-107000-ND
|
DigiKey | CONN HEADER SMD 14POS 2.54MM Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.2786 | Buy Now |
DISTI #
575-3509011400107000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$5.5100 / $9.2200 | Order Now |
DISTI #
MMX350-90-114-00-107000
|
Heilind Electronics | STANDARD PIN HEADER | Americas - 19 in Stock |
|
$3.0557 / $14.0950 | Buy Now |
DISTI #
MMX350-90-114-00-107000
|
Interstate Connecting Components | STANDARD PIN HEADER | 6 |
|
$3.0557 / $14.0950 | Buy Now |
DISTI #
000000000005678982
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.4800 / $16.6300 | Buy Now |
Part Details for 350-90-114-00-107000
350-90-114-00-107000 CAD Models
350-90-114-00-107000 Part Data Attributes:
|
350-90-114-00-107000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
350-90-114-00-107000
Mill-Max Mfg Corp
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 350-90-114-00-107000
This table gives cross-reference parts and alternative options found for 350-90-114-00-107000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-90-114-00-107000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-40-114-00-107000 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 350-90-114-00-107000 vs 350-40-114-00-107000 |
350-90-114-00-107 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 350-90-114-00-107000 vs 350-90-114-00-107 |