Part Details for 3500-K20-15A by E-T-A
Overview of 3500-K20-15A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-K20-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-K20-15A-ND
|
DigiKey | CIR BRKR 15A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7760 | Buy Now |
DISTI #
457-3500K2015A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte | 0 |
|
$52.2400 / $63.5300 | Order Now |
DISTI #
70838979
|
RS | Circuit Breaker Thermal-Magnetic 2-Button Screw Terminal 250VAC/80VDCV 1P 15A | E-T-A Circuit Protection and Control 3500-K20-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker - Thermal Magnetic - 1 Pole - 15A - 250VAC - 80VDC - Push to Reset - Panel Mount. RoHS: Compliant | 1 Factory Stock |
|
$36.0200 / $60.7800 | Buy Now |
DISTI #
000000000003900371
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotected s Min Qty: 1 | 0 |
|
$38.1500 / $61.6600 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal Magnetic - 1 Pole - 15A - 250VAC - 80VDC - Push to Reset - Panel Mount. RoHS: Compliant | 1 Factory Stock |
|
$36.0200 / $60.7800 | Buy Now |