Part Details for 3500-P10-4.5A by E-T-A
Overview of 3500-P10-4.5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3500-P10-4.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3500-P10-4.5A-ND
|
DigiKey | CIR BRKR 4.5A 250VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.3760 | Buy Now |
DISTI #
457-3500P104.5A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte | 0 |
|
$47.6100 / $58.0700 | Order Now |
DISTI #
71521504
|
RS | Circuit Breaker Thermal-Magnetic 2-Button QC Terminal 250VAC/80VDCV 1P 4.5A | E-T-A Circuit Protection and Control 3500-P10-4.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.4500 / $55.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.9800 / $55.5600 | Buy Now |
DISTI #
000000000003900390
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotected s Min Qty: 1 | 0 |
|
$34.8900 / $56.3600 | Buy Now |