-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7091
|
Newark | Contact, Pin, 30-24Awg, Crimp Rohs Compliant: Yes |Molex 35021-1301 (Alternate Part Number: 800753576933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15000 |
|
$0.0230 / $0.1060 | Buy Now |
DISTI #
70AK7092
|
Newark | Contact, Pin, 30-24Awg, Crimp Rohs Compliant: Yes |Molex 35021-1301 (Alternate Part Number: 800753576933 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0280 | Buy Now |
DISTI #
56H6928
|
Newark | Connector Contact, crimp Terminal Rohs Compliant: Yes |Molex 35021-1301 (Alternate Part Number: 800753576933 Min Qty: 90000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
26H3029
|
Newark | Connector Contact, crimp Terminal Rohs Compliant: Yes |Molex 35021-1301 (Alternate Part Number: 800753576933 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
0350211301
|
Avnet Americas | Contact PIN Crimp RA Cable Mount Reel - Tape and Reel (Alt: 0350211301) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 | Buy Now |
DISTI #
538-35021-1301
|
Mouser Electronics | Headers & Wire Housings 24-30AWG CRIMP TRM RoHS: Compliant | 54865 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | 2.00/2.50mm Board-In Terminal, Right Angle , Phosphor Bronze, Pre-Plated RoHS: Compliant |
984000 Partner Stock |
|
$0.0132 / $0.0179 | Buy Now |
|
Master Electronics | 2.00/2.50mm Board-In Terminal, Right Angle , Phosphor Bronze, Pre-Plated RoHS: Compliant |
984000 Partner Stock |
|
$0.0132 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35021-1301
Molex
Buy Now
Datasheet
|
Compare Parts:
35021-1301
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | RIGHT ANGLE | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |