Part Details for 3502150RJT by TE Connectivity
Overview of 3502150RJT by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3502150RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3496
|
Newark | Res, 150R, 5%, 2W, 2010, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3502150RJT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1345 |
|
$0.2910 / $0.6740 | Buy Now |
DISTI #
97AC6706
|
Newark | Res, 150R, 5%, 2W, 2010, Thick Film, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502150RJT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2260 | Buy Now |
DISTI #
A143318CT-ND
|
DigiKey | RES 3502 150R 5% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1340 In Stock |
|
$0.1568 / $0.9000 | Buy Now |
DISTI #
9-2176398-7
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176398-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1540 / $0.1739 | Buy Now |
DISTI #
279-3502150RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 150R 5% RoHS: Compliant | 1924 |
|
$0.1560 / $0.8000 | Buy Now |
|
Onlinecomponents.com | 3502 150R 5% RoHS: Compliant | 0 |
|
$0.1500 / $0.1976 | Buy Now |
DISTI #
9-2176398-7
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 9-2176398-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1540 / $0.1739 | Buy Now |
DISTI #
3230483
|
element14 Asia-Pacific | RES, 150R, 5%, 2W, 2010, THICK FILM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1345 |
|
$0.1644 / $0.7628 | Buy Now |
DISTI #
3230483RL
|
element14 Asia-Pacific | RES, 150R, 5%, 2W, 2010, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 1345 |
|
$0.1644 / $0.3992 | Buy Now |
DISTI #
3230483RL
|
Farnell | RES, 150R, 5%, 2W, 2010, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 3 Days Container: Reel | 1345 |
|
$0.1597 / $0.3132 | Buy Now |
Part Details for 3502150RJT
3502150RJT CAD Models
3502150RJT Part Data Attributes:
|
3502150RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3502150RJT
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |