Part Details for 35022K2FT by TE Connectivity
Overview of 35022K2FT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35022K2FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC1978
|
Newark | Res, 2K2, 1%, 2W, 2010, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35022K2FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1830 |
|
$0.0710 | Buy Now |
DISTI #
96AC9362
|
Newark | Res, 2K2, 1%, 2W, 2010, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 35022K2FT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.2860 | Buy Now |
DISTI #
A143203CT-ND
|
DigiKey | RES 3502 2K2 1% Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2906 In Stock |
|
$0.1981 / $1.0200 | Buy Now |
DISTI #
97AC1978
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1830 Partner Stock |
|
$0.2950 / $0.5620 | Buy Now |
DISTI #
8-2176397-1
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176397-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1946 / $0.2197 | Buy Now |
DISTI #
279-35022K2FT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 2K2 1% RoHS: Compliant | 0 |
|
$0.1980 / $0.5900 | Order Now |
|
Onlinecomponents.com | 3502 2K2 1% RoHS: Compliant | 0 |
|
$0.2035 / $0.2381 | Buy Now |
DISTI #
97AC1978
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC1978) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1830 Partner Stock |
|
$0.2950 / $0.5620 | Buy Now |
DISTI #
8-2176397-1
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 8-2176397-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1946 / $0.2197 | Buy Now |
|
Master Electronics | 3502 2K2 1% RoHS: Compliant | 0 |
|
$0.2035 / $0.2381 | Buy Now |
Part Details for 35022K2FT
35022K2FT CAD Models
35022K2FT Part Data Attributes:
|
35022K2FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35022K2FT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |