Part Details for 3502910KFT by TE Connectivity
Overview of 3502910KFT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3502910KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC3556
|
Newark | Res, 910K, 1%, 2W, 2010, Thick Film, Resistance:910Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502910KFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.0710 | Buy Now |
DISTI #
96AC8606
|
Newark | Res, 910K, 1%, 2W, 2010, Thick Film, Resistance:910Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3502 Series Rohs Compliant: Yes |Cgs Te Connectivity 3502910KFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.2860 | Buy Now |
DISTI #
A143266CT-ND
|
DigiKey | RES 3502 910K 1% Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3356 In Stock |
|
$0.1981 / $0.9100 | Buy Now |
DISTI #
4-2176398-5
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176398-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1946 / $0.2197 | Buy Now |
DISTI #
97AC3556
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC3556) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.3990 | Buy Now |
DISTI #
279-3502910KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3502 910K 1% RoHS: Compliant | 0 |
|
$0.1980 / $0.2100 | Order Now |
|
Onlinecomponents.com | 3502 910K 1% RoHS: Compliant | 0 |
|
$0.2035 / $0.2381 | Buy Now |
DISTI #
4-2176398-5
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176398-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1946 / $0.2197 | Buy Now |
DISTI #
97AC3556
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC3556) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 2000 Partner Stock |
|
$0.3990 | Buy Now |
|
Master Electronics | 3502 910K 1% RoHS: Compliant | 0 |
|
$0.2035 / $0.2381 | Buy Now |
Part Details for 3502910KFT
3502910KFT CAD Models
3502910KFT Part Data Attributes:
|
3502910KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3502910KFT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 2W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x 1.1mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 3502910KFT
This table gives cross-reference parts and alternative options found for 3502910KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3502910KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-2176398-5 | Fixed Resistor, Metal Glaze/thick Film, 2W, 910000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | 3502910KFT vs 4-2176398-5 |