Part Details for 35037812 by Aptiv PLC
Overview of 35037812 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35037812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-35037812
|
Mouser Electronics | Automotive Connectors 21 way F 2.8 CTCS SP Connector RoHS: Compliant | 206 |
|
$22.2800 / $39.7800 | Buy Now |
DISTI #
VDN:6625_25469208
|
Arrow Electronics | CTCS-SP 21 Way Female Housing Sealed Black With Lever RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 10 Weeks | Americas - 672 |
|
$3.8985 / $4.3573 | Buy Now |
DISTI #
VDP:6627_25469208
|
Arrow Electronics | CTCS-SP 21 Way Female Housing Sealed Black With Lever RoHS: Compliant Min Qty: 224 Package Multiple: 224 Lead time: 10 Weeks | Americas - 224 |
|
$3.2770 | Buy Now |
DISTI #
35037812-B
|
TTI | Automotive Connectors ASM CONN 21 F CTS 280 BLK SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 8 Container: Each |
Americas - 168 In Stock |
|
$13.9300 | Buy Now |
DISTI #
35037812
|
TTI | Automotive Connectors 21 way F 2.8 CTCS SP Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 224 Package Multiple: 224 Container: Each |
Americas - 224 In Stock |
|
$6.9600 | Buy Now |