Part Details for 3503G2B165RFTDF by TE Connectivity
Overview of 3503G2B165RFTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Agriculture Technology
Renewable Energy
Communication and Networking
Entertainment and Gaming
Price & Stock for 3503G2B165RFTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK2961
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B165RFTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9270 / $1.1800 | Buy Now |
DISTI #
52AK2962
|
Newark | Thin Flim Power Resistor Rohs Compliant: Yes |Cgs Te Connectivity 3503G2B165RFTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9270 / $1.1800 | Buy Now |
DISTI #
1712-3503G2B165RFTDFTR-ND
|
DigiKey | RES 165 OHM 1% 2W 1206 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6662 | Buy Now |
DISTI #
5-2176523-0
|
Avnet Americas | SMD Chip Resistor, 165 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 5-2176523-0) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5842 / $0.6596 | Buy Now |
DISTI #
279-3503G2B165RFTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3503G 2B 165R 1% 1K RL RoHS: Compliant | 1000 |
|
$0.6100 / $1.6700 | Buy Now |
|
Onlinecomponents.com | 3503G 2B 165R 1% 1K RL | 0 |
|
$0.5540 / $0.7150 | Buy Now |
DISTI #
5-2176523-0
|
Avnet Americas | SMD Chip Resistor, 165 ohm, ± 1%, 2 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: 5-2176523-0) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5842 / $0.6596 | Buy Now |
|
Master Electronics | 3503G 2B 165R 1% 1K RL | 0 |
|
$0.5540 / $0.7150 | Buy Now |
Part Details for 3503G2B165RFTDF
3503G2B165RFTDF CAD Models
3503G2B165RFTDF Part Data Attributes:
|
3503G2B165RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3503G2B165RFTDF
TE Connectivity
Fixed Resistor, Thin Film, 2W, 1% +/-Tol, 50ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .43mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |