-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 COMM P&S SOK AU/NI/BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1820
|
Newark | .093 Comm P&s Sok Au/Ni/Br Rohs Compliant: Yes |Amp Te Connectivity 350417-5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 | Buy Now |
DISTI #
A100559CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
252227 In Stock |
|
$0.3728 / $0.5200 | Buy Now |
DISTI #
350417-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350417-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 75000 Factory Stock |
|
$0.3952 | Buy Now |
DISTI #
571-350417-5
|
Mouser Electronics | Pin & Socket Connectors 093CPS SKT 24-18 RoHS: Compliant | 10000 |
|
$0.4000 / $0.4210 | Buy Now |
|
Future Electronics | 093 COMM P&S SOK AU/NI/BR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.3700 | Buy Now |
DISTI #
AMP350417-5
|
Heilind Electronics | .093 COMM PS SOK AU/NI/BR | Americas - 0 in Stock |
|
$0.4386 | Buy Now |
|
Onlinecomponents.com | .093 COMM P&S SOK AU/NI/BR RoHS: Compliant |
4412 In Stock 75000 Factory Stock |
|
$0.3820 / $0.5680 | Buy Now |
DISTI #
73587212
|
Verical | Contact SKT Crimp ST Cable Mount 10-14AWG T/R Min Qty: 20000 Package Multiple: 20000 | Americas - 100000 |
|
$0.4451 / $0.4970 | Buy Now |
DISTI #
51488321
|
Verical | Contact SKT Crimp ST Cable Mount 10-14AWG T/R Min Qty: 1250 Package Multiple: 1250 Date Code: 1311 | Americas - 3750 |
|
$0.6644 / $0.7889 | Buy Now |
DISTI #
350417-5
|
TTI | Pin & Socket Connectors 093CPS SKT 24-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350417-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350417-5
TE Connectivity
.093 COMM P&S SOK AU/NI/BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.84 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PIN | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |