-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PIN HDR ASSY NATL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6549
|
Newark | Pin & Socket Connectors Hdr Pin 1X04C Vrt V2 |Amp Te Connectivity 350430-4 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 239 |
|
$2.7400 / $3.5000 | Buy Now |
DISTI #
A31743-ND
|
DigiKey | CONN HEADER VERT 4POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
397 In Stock |
|
$1.9204 / $3.4100 | Buy Now |
DISTI #
350430-4
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350430-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1095 |
|
$1.4962 | Buy Now |
DISTI #
571-350430-4
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 1X04C VRT V2 RoHS: Compliant | 1786 |
|
$2.2000 / $3.8600 | Buy Now |
DISTI #
70287825
|
RS | Through Hole Industrial Power Plug, Rated At 19A, 600 V ac/dc | TE Connectivity 350430-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 / $3.7000 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 4 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1000 / $2.2500 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1000 / $2.2500 | Buy Now |
DISTI #
AMP350430-4
|
Heilind Electronics | 04P UMNL PIN HDR ASSY NATL LF | Americas - 0 in Stock |
|
$2.2550 / $2.2887 | Buy Now |
|
Onlinecomponents.com | 04P UMNL PIN HDR ASSY NATL LF RoHS: Compliant |
447 In Stock |
|
$1.8700 / $3.7100 | Buy Now |
DISTI #
65673610
|
Verical | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 239 |
|
$2.1600 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350430-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350430-4
TE Connectivity
04P UMNL PIN HDR ASSY NATL LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480702-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |