Part Details for 350431-2 by TE Connectivity
Overview of 350431-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350431-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1473-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 8 |
|
$2.9550 / $5.9100 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 39 |
|
$4.7280 / $7.0920 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 55 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 350431-2
350431-2 CAD Models
350431-2 Part Data Attributes
|
350431-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350431-2
TE Connectivity
6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | 1-480704-0 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |