Part Details for 35044-9104 by Molex
Overview of 35044-9104 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61835-0441LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 4 Positions, 1 Port | |
5962-87591043X | Analog Devices | 2-BIT FASR CMOS A/D IC | |
5962-8759104LX | Analog Devices | 12-BIT FAST CMOS A/D IC |
Price & Stock for 35044-9104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H6963
|
Newark | Connector Contact, pin, crimp Terminal |Molex 35044-9104 RoHS: Not Compliant Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0320 | Buy Now |
DISTI #
0350449104
|
Avnet Americas | 2/2.5mm Board-in Terminal Pre-Tin Plating Wire Insulation Diameter 1.9mm max 22-28 AWG (Alt: 0350449104) RoHS: Compliant Min Qty: 96000 Package Multiple: 96000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0180 | Buy Now |
DISTI #
538-35044-9104
|
Mouser Electronics | Headers & Wire Housings 2.5mm R/A B in Conn mm R/A B in Conn Hsg RoHS: Compliant | 92933 |
|
$0.0220 / $0.1000 | Buy Now |
DISTI #
71458169
|
RS | 2.5MM R/A B IN CONN HSG | Molex Incorporated 35044-9104 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 | RFQ |
|
Onlinecomponents.com | 2.00/2.50mm Board-In Terminal, Pre-Tin Plating, Wire Insulation Diameter 1.90mm max. RoHS: Compliant | 0 |
|
$0.0237 / $0.0259 | Buy Now |
DISTI #
0350449104
|
Avnet Asia | 2/2.5mm Board-in Terminal Pre-Tin Plating Wire Insulation Diameter 1.9mm max 22-28 AWG (Alt: 0350449104) RoHS: Compliant Min Qty: 96000 Package Multiple: 96000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 35044-9104
35044-9104 CAD Models
35044-9104 Part Data Attributes
|
35044-9104
Molex
Buy Now
Datasheet
|
Compare Parts:
35044-9104
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.118 inch | |
Terminal Type | CRIMP | |
Used With | 35022, 35023, 35516 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |