-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
093 PCB PIN PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3873
|
Newark | Terminals 093 Pcb Pin Ptbr |Amp Te Connectivity 350491-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$0.2560 / $0.3740 | Buy Now |
DISTI #
92F8367
|
Newark | 093 Pcb Pin Ptbr Rohs Compliant: Yes |Amp Te Connectivity 350491-1 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
350491-1-ND
|
DigiKey | CONN PC PIN CIRC 0.093DIA TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18000 In Stock |
|
$0.1657 / $0.3000 | Buy Now |
DISTI #
350491-1
|
Avnet Americas | Contact PIN Press Fit ST Thru-Hole Loose Piece - Bulk (Alt: 350491-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1421 | Buy Now |
DISTI #
571-350491-1
|
Mouser Electronics | Terminals 093 PCB PIN PTBR RoHS: Compliant | 680 |
|
$0.1400 / $0.3900 | Buy Now |
DISTI #
V36:1790_11893027
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2218 | Americas - 44 |
|
$0.0845 / $0.1200 | Buy Now |
|
Future Electronics | Body Shape D No Insulation Support Pin RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.1330 / $0.1420 | Buy Now |
DISTI #
AMP350491-1
|
Heilind Electronics | 093 PCB PIN PTBR | Americas - 0 in Stock |
|
$0.1372 / $0.1600 | Buy Now |
|
Onlinecomponents.com | 093 PCB PIN PTBR RoHS: Compliant |
38308 In Stock |
|
$0.1243 / $0.1917 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, PCB TERMINAL | 24 |
|
$0.2100 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350491-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350491-1
TE Connectivity
093 PCB PIN PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |