Part Details for 3504G3A162RFTDF by TE Connectivity
Overview of 3504G3A162RFTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for 3504G3A162RFTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1887
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A162RFTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 / $5.4500 | Buy Now |
DISTI #
52AK1886
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A162RFTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3000 / $5.4500 | Buy Now |
DISTI #
1712-3504G3A162RFTDFCT-ND
|
DigiKey | RES 162 OHM 1% 6W 2512 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$2.8326 / $5.7100 | Buy Now |
DISTI #
4-2176529-9
|
Avnet Americas | SMD Chip Resistor, 162 ohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 4-2176529-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7103 / $3.0600 | Buy Now |
DISTI #
279-3504G3A162RFTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 162R 1% 1K RL RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Onlinecomponents.com | 3504G 3A 162R 1% 1K RL | 0 |
|
$2.7100 / $5.6800 | Buy Now |
DISTI #
4-2176529-9
|
Avnet Americas | SMD Chip Resistor, 162 ohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 4-2176529-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7103 / $3.0600 | Buy Now |
DISTI #
4-2176529-9
|
Avnet Americas | SMD Chip Resistor, 162 ohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 4-2176529-9) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7103 / $3.0600 | Buy Now |
DISTI #
4179176
|
Farnell | RES, 162R, 1%, 6W, 2512, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 3 Days Container: Cut Tape | 0 |
|
$2.8348 | Buy Now |
DISTI #
4179176RL
|
Farnell | RES, 162R, 1%, 6W, 2512, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$2.8348 | Buy Now |
Part Details for 3504G3A162RFTDF
3504G3A162RFTDF CAD Models
3504G3A162RFTDF Part Data Attributes
|
3504G3A162RFTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3504G3A162RFTDF
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |