Part Details for 3504G3A19K1FTDF by TE Connectivity
Overview of 3504G3A19K1FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3504G3A19K1FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0938
|
Newark | Res, 19K1, 1%, 6W, 2512, Thin Film Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A19K1FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 985 |
|
$3.6200 / $5.3800 | Buy Now |
DISTI #
52AK1930
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A19K1FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3000 / $5.4500 | Buy Now |
DISTI #
52AK1931
|
Newark | 3504G Surface Mount Power Resistors Rohs Compliant: Yes |Cgs Te Connectivity 3504G3A19K1FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 / $5.4500 | Buy Now |
DISTI #
1712-3504G3A19K1FTDFCT-ND
|
DigiKey | RES 19.1K OHM 1% 6W 2512 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.8326 / $5.7100 | Buy Now |
DISTI #
5-2176531-0
|
Avnet Americas | SMD Chip Resistor, 19.1 kohm, ± 1%, 6 W, 2512 [6432 Metric], Thin Film, High Power - Tape and Reel (Alt: 5-2176531-0) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7103 / $3.0600 | Buy Now |
DISTI #
279-3504G3A19K1FTDF
|
Mouser Electronics | Thin Film Resistors - SMD 3504G 3A 19K1 1% 1K RL RoHS: Compliant | 995 |
|
$2.7100 / $5.7100 | Buy Now |
|
Onlinecomponents.com | 3504G 3A 19K1 1% 1K RL RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
|
Master Electronics | 3504G 3A 19K1 1% 1K RL RoHS: Compliant | 0 |
|
$2.7100 / $5.6800 | Buy Now |
Part Details for 3504G3A19K1FTDF
3504G3A19K1FTDF CAD Models
3504G3A19K1FTDF Part Data Attributes
|
3504G3A19K1FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3504G3A19K1FTDF
TE Connectivity
Fixed Resistor, Thin Film, 6W, 1% +/-Tol, 50ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.1mm x .43mm | |
Rated Power Dissipation (P) | 6 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |