-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 .0126 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2744
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350537-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 32500 |
|
$0.0410 / $0.0510 | Buy Now |
DISTI #
14C4067
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Length:0.78" Rohs Compliant: Yes |Amp Te Connectivity 350537-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12845 |
|
$0.0660 / $0.1140 | Buy Now |
DISTI #
13M3919
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350537-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 / $0.1000 | Buy Now |
DISTI #
A100565CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
123015 In Stock |
|
$0.0365 / $0.1100 | Buy Now |
DISTI #
350537-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350537-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 1625003566 Factory Stock |
|
$0.0262 | Buy Now |
DISTI #
14C4067
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 14C4067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 12845 Partner Stock |
|
$0.0700 / $0.1140 | Buy Now |
DISTI #
571-3505371
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0125 Reel of 2500 RoHS: Compliant | 177500 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
571-3505371-CT
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0125 Cut Strip of 100 RoHS: Compliant | 3000 |
|
$0.0860 | Buy Now |
DISTI #
571-3505371-MR
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0125 Reel of 1000 RoHS: Compliant | 10000 |
|
$0.0750 | Buy Now |
DISTI #
70085180
|
RS | Contact Socket, Universal, 20-14AWG, .0126, Mate-N-Lok Series | TE Connectivity 350537-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12500 |
|
$0.0380 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350537-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350537-1
TE Connectivity
UMNL SOK 20-14 .0126 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK II | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |