Part Details for 350561-7 by TE Connectivity
Overview of 350561-7 by TE Connectivity
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350561-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3611
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg, Body Material:Brassrohs Compliant: Yes |Amp Te Connectivity 350561-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17770 |
|
$0.2210 / $0.2610 | Buy Now |
DISTI #
29AH8746
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Universal Mate-N-Lok Seriesrohs Compliant: Yes |Amp Te Connectivity 350561-7 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3530 | Buy Now |
DISTI #
28X2722
|
Newark | Contact, Pin, 24-18Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350561-7 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2470 | Buy Now |
DISTI #
A25359CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44422 In Stock |
|
$0.1789 / $0.3800 | Buy Now |
DISTI #
350561-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350561-7) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 2 Weeks, 0 Days Container: Reel | 72280 Factory Stock |
|
$0.1803 / $0.1975 | Buy Now |
DISTI #
350561-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350561-7) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 15 Weeks, 1 Days Container: Reel | 72280 Factory Stock |
|
$0.1897 | Buy Now |
DISTI #
90F3611
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 17770 Partner Stock |
|
$0.2940 / $0.4250 | Buy Now |
DISTI #
571-3505617
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 24-18AWG Reel of 7000 RoHS: Compliant | 35000 |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
571-350561-7-CT
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.3070 | Buy Now |
DISTI #
571-350561-7-MR
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT Reel of 1000 RoHS: Compliant | 2000 |
|
$0.2300 | Buy Now |