-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 24-18 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6579
|
Newark | P&s Connectors Umnl Grnd Pin 20-14 Reel Of 7500 |Amp Te Connectivity 350570-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 105000 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
90F3624
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Length:0.76" Rohs Compliant: Yes |Amp Te Connectivity 350570-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8792 |
|
$0.0600 / $0.1100 | Buy Now |
DISTI #
64AH9715
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 350570-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
28X2723
|
Newark | Contact, Socket, 24-18Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350570-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
A97891CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
58712 In Stock |
|
$0.0291 / $0.1000 | Buy Now |
DISTI #
350570-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350570-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 2 Days Container: Reel | 22500 |
|
$0.0227 | Buy Now |
DISTI #
90F3624
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 8852 Partner Stock |
|
$0.0590 / $0.0780 | Buy Now |
DISTI #
571-3505701
|
Mouser Electronics | Pin & Socket Connectors UMNL GRND PIN 20-14 Reel of 7500 RoHS: Compliant | 90000 |
|
$0.0320 / $0.0410 | Buy Now |
DISTI #
571-3505701-CT
|
Mouser Electronics | Pin & Socket Connectors UMNL GRND PIN 20-14 Cut Strip of 100 RoHS: Compliant | 7500 |
|
$0.0780 | Buy Now |
DISTI #
571-3505701-MR
|
Mouser Electronics | Pin & Socket Connectors UMNL GRND PIN 20-14 Reel of 1000 RoHS: Compliant | 7000 |
|
$0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350570-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350570-1
TE Connectivity
UMNL SOK 24-18 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |