-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL GRND PIN 20-14 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3104
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350654-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13477 |
|
$0.1120 | Buy Now |
DISTI #
85R6801
|
Newark | P&s Connectors Umnl Split Pin Ptpbr Reel Of 5000 |Amp Te Connectivity 350654-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0520 / $0.0660 | Buy Now |
DISTI #
35X2746
|
Newark | Contact, Crimp, Pin, 20-14Awg, Reel, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 350654-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0690 | Buy Now |
DISTI #
84AC3786
|
Newark | Umnl Grnd Pin 20-14 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350654-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 | Buy Now |
DISTI #
A100571CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
104066 In Stock |
|
$0.0420 / $0.1300 | Buy Now |
DISTI #
350654-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 350654-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks, 5 Days | 0 |
|
$0.0445 | Buy Now |
DISTI #
66AH3104
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 66AH3104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 13477 Partner Stock |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
571-350654-1
|
Mouser Electronics | Pin & Socket Connectors UMNL SPLIT PIN PTPBR Reel of 5000 RoHS: Compliant | 25000 |
|
$0.0480 / $0.0610 | Buy Now |
DISTI #
571-350654-1-MR
|
Mouser Electronics | Pin & Socket Connectors UMNL SPLIT PIN PTPBR Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0710 | Buy Now |
DISTI #
571-350654-1-CT
|
Mouser Electronics | Pin & Socket Connectors UMNL SPLIT PIN PTPBR Cut Strip of 100 RoHS: Compliant | 11400 |
|
$0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350654-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350654-1
TE Connectivity
UMNL GRND PIN 20-14 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |