Part Details for 3507 by Switchcraft Conxall
Overview of 3507 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26F718
|
Newark | Connector, Rca/Phono, Plug, 2 Position, No. Of Contacts:2Contacts, Gender:Plug, Contact Plating:Nickel Plated Contacts, Connector Body Material:Zinc Alloy Body, Connector Colour:-, External Diameter:-, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 3507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 777 |
|
$3.1200 / $3.8300 | Buy Now |
DISTI #
SC1808-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1010 In Stock |
|
$2.9625 / $4.8000 | Buy Now |
DISTI #
502-3507
|
Mouser Electronics | RCA Phono Connectors PHONO PLUG SHIELDED RoHS: Compliant | 690 |
|
$2.9900 / $4.0900 | Buy Now |
DISTI #
70930008
|
RS | Connector, Plug PHONO | Switchcraft 3507 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2700 / $4.0900 | RFQ |
|
Onlinecomponents.com | Conn Phono Plug M 2 POS ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
33 In Stock |
|
$3.0900 / $6.7700 | Buy Now |
DISTI #
51685118
|
Verical | Conn Phono Plug M 2 POS ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1402 | Americas - 30 |
|
$5.1740 / $8.8010 | Buy Now |
|
Quest Components | 7 |
|
$2.0370 / $2.7160 | Buy Now | |
|
Quest Components | 32 |
|
$10.7263 / $13.0455 | Buy Now | |
DISTI #
3507
|
TTI | RCA Phono Connectors PHONO PLUG SHIELDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Kit | Americas - 0 |
|
$3.0200 | Buy Now |
DISTI #
000000000000070090
|
Sager | RCA Phono Connectors PHONO PLUG SHIELDED Min Qty: 500 | 0 |
|
$4.3400 | Buy Now |
Part Details for 3507
3507 CAD Models
3507 Part Data Attributes
|
3507
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3507
Switchcraft Conxall
RF Connector, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |