-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4574
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:15Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 350736-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 357 |
|
$0.7800 / $0.9760 | Buy Now |
DISTI #
A14296-ND
|
DigiKey | CONN PLUG HSG 15POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2190 In Stock |
|
$0.6051 / $1.0600 | Buy Now |
DISTI #
350736-1
|
Avnet Americas | Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350736-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 2227 |
|
$0.5221 | Buy Now |
DISTI #
90F4574
|
Avnet Americas | Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 357 Partner Stock |
|
$0.8820 / $1.0400 | Buy Now |
DISTI #
571-3507361
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 15 POS RoHS: Compliant | 3070 |
|
$0.6300 / $1.2800 | Buy Now |
DISTI #
E02:0323_01926290
|
Arrow Electronics | Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2409 | Europe - 13831 |
|
$0.5302 / $0.7960 | Buy Now |
DISTI #
V36:1790_11892817
|
Arrow Electronics | Conn Housing PL 15 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2348 | Americas - 9530 |
|
$0.5755 / $0.9660 | Buy Now |
DISTI #
70083539
|
RS | Connector Soft Shell Universal MATE-N-LOK 15 Plug Nylon White 19 A | TE Connectivity 350736-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 150 |
|
$0.6100 / $0.8500 | Buy Now |
|
Future Electronics | MATE-N-LOK 15 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 750Box |
|
$0.5200 / $0.6300 | Buy Now |
|
Future Electronics | MATE-N-LOK 15 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.5050 / $0.5450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350736-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350736-1
TE Connectivity
15P UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350924-1; 770672-1 | |
Body Breadth | 1.079 inch | |
Body Depth | 1.079 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.46 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 350736-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350736-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172342-1 | Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350736-1 vs 172342-1 |