-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY PC LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6606
|
Newark | Pin & Socket Connectors Hdr Skt 1X04C Vrt V2 |Amp Te Connectivity 350761-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4253 |
|
$2.0200 / $2.6200 | Buy Now |
DISTI #
A31761-ND
|
DigiKey | CONN HDR 4POS 0.25 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
536 In Stock |
|
$1.6430 / $2.9200 | Buy Now |
DISTI #
350761-5
|
Avnet Americas | Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350761-5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6268 / $1.8367 | Buy Now |
DISTI #
V36:1790_11892829
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2216 | Americas - 2314 |
|
$1.4190 | Buy Now |
|
Future Electronics | 04P UMNL HDR ASSY PC LF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.6400 | Buy Now |
|
Future Electronics | 04P UMNL HDR ASSY PC LF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.6400 | Buy Now |
DISTI #
AMP350761-5
|
Heilind Electronics | 04P UMNL HDR ASSY PC LF | Americas - 0 in Stock |
|
$1.9293 / $1.9581 | Buy Now |
|
Onlinecomponents.com | 04P UMNL HDR ASSY PC LF RoHS: Compliant |
4452 In Stock |
|
$1.6100 / $1.9800 | Buy Now |
DISTI #
17434089
|
Verical | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag Min Qty: 34 Package Multiple: 1 | Americas - 4253 |
|
$1.7400 / $1.8800 | Buy Now |
DISTI #
62359540
|
Verical | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag Min Qty: 4 Package Multiple: 1 Date Code: 2216 | Americas - 2314 |
|
$1.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350761-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350761-5
TE Connectivity
04P UMNL HDR ASSY PC LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.18 inch | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480702-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 350761-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350761-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586542-1 | 04P CMNL SOK HDR ASSY LF | TE Connectivity | 350761-5 vs 1586542-1 |