-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL CAP HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4833
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Width:1.05" Rohs Compliant: Yes |Amp Te Connectivity 350780-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20707 |
|
$0.4340 / $0.6030 | Buy Now |
DISTI #
46WX569
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Approval Rohs Compliant: Yes |Amp Te Connectivity 350780-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11074 |
|
$0.3290 / $0.3590 | Buy Now |
DISTI #
A14283-ND
|
DigiKey | CONN RCPT HSG 4POS UNI-MATE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13173 In Stock |
|
$0.3230 / $0.6400 | Buy Now |
DISTI #
350780-1
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 350780-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6422 |
|
$0.3165 | Buy Now |
DISTI #
350780-1
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 350780-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3255 / $0.3565 | Buy Now |
DISTI #
90F4833
|
Avnet Americas | Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 90F4833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 9633 Partner Stock |
|
$0.3840 / $0.6030 | Buy Now |
DISTI #
571-3507801
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 4 POS RoHS: Compliant | 19375 |
|
$0.3470 / $0.7500 | Buy Now |
DISTI #
V36:1790_11892841
|
Arrow Electronics | Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 | Americas - 44990 |
|
$0.2755 / $0.3502 | Buy Now |
DISTI #
E02:0323_01926551
|
Arrow Electronics | Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2404 | Europe - 31295 |
|
$0.3274 / $0.5926 | Buy Now |
DISTI #
70083527
|
RS | Connector Soft Shell Universal MATE-N-LOK 4 Receptacle (Cap) Nylon White | TE Connectivity 350780-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3897 |
|
$0.3890 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350780-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350780-1
TE Connectivity
04P UMNL CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |