-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL CAP HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1548
|
Newark | 12P Umnl Cap Hsg Rohs Compliant: Yes |Amp Te Connectivity 350783-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6225 |
|
$0.6500 / $0.9730 | Buy Now |
DISTI #
90F4841
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Width:1.05" Rohs Compliant: Yes |Amp Te Connectivity 350783-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 540 |
|
$0.5770 / $0.6820 | Buy Now |
DISTI #
A14295-ND
|
DigiKey | CONN RCPT HSG 12POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
482 In Stock |
|
$0.4688 / $0.9000 | Buy Now |
DISTI #
350783-1
|
Avnet Americas | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 350783-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6225 |
|
$0.3344 | Buy Now |
DISTI #
90F4841
|
Avnet Americas | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 90F4841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 545 Partner Stock |
|
$0.6820 / $0.9200 | Buy Now |
DISTI #
571-3507831
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 12 POS RoHS: Compliant | 27742 |
|
$0.5030 / $1.0900 | Buy Now |
DISTI #
V36:1790_11892843
|
Arrow Electronics | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 | Americas - 3201 |
|
$0.4677 / $0.8875 | Buy Now |
DISTI #
V99:2348_11892843
|
Arrow Electronics | Conn Housing RCP 12 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2135 | Americas - 185 |
|
$0.4217 / $0.5049 | Buy Now |
DISTI #
70083537
|
RS | Connector Soft Shell Universal MATE-N-LOK 12 Receptacle (Cap) Nylon White | TE Connectivity 350783-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 17 |
|
$0.8500 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Positive Lock Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks Container: Box | 900Box |
|
$0.4400 / $0.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350783-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350783-1
TE Connectivity
12P UMNL CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 350783-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350783-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586854-1 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 350783-1 vs 1586854-1 |