Part Details for 350784-1 by TE Connectivity
Overview of 350784-1 by TE Connectivity
- Distributor Offerings: (38 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 350784-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX573
|
Newark | Receptacle Housing, 15Way, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:15Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:White, Contact Rohs Compliant: Yes |Amp Te Connectivity 350784-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1613 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
90F4575
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:15Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon, Width:1.3"rohs Compliant: Yes |Amp Te Connectivity 350784-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2220 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
A14297-ND
|
DigiKey | CONN RCPT HSG 15POS UNI-MATE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1303 In Stock |
|
$0.8268 / $1.4800 | Buy Now |
DISTI #
350784-1
|
Avnet Americas | Conn Housing RCP 15 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 350784-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 200 |
|
$0.7805 / $0.9392 | Buy Now |
DISTI #
90F4575
|
Avnet Americas | Conn Housing RCP 15 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 90F4575) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 607 Partner Stock |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
571-3507841
|
Mouser Electronics | Pin & Socket Connectors CAP HOUSE 15 POS RoHS: Compliant | 8247 |
|
$0.8880 / $1.7900 | Buy Now |
DISTI #
V36:1790_07465367
|
Arrow Electronics | Conn Housing RCP 15 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2410 | Americas - 594 |
|
$0.8241 / $1.4043 | Buy Now |
DISTI #
E02:0323_01929346
|
Arrow Electronics | Conn Housing RCP 15 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 | Europe - 182 |
|
$0.7925 / $1.2315 | Buy Now |
DISTI #
70083540
|
RS | Connector Soft Shell Universal MATE-N-LOK 15 Receptacle (Cap) Nylon White | TE Connectivity 350784-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$1.3400 / $1.7900 | Buy Now |
|
Future Electronics | .250" Centerline 600 V 19 Amp Header Socket Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks Container: Box | 10400Box |
|
$0.7800 / $0.8300 | Buy Now |
Part Details for 350784-1
350784-1 CAD Models
350784-1 Part Data Attributes
|
350784-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350784-1
TE Connectivity
15P UMNL CAP HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Depth | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |