-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 12-10 AUPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3633
|
Newark | Umnl Sok 12-10 Auphbz Rohs Compliant: Yes |Amp Te Connectivity 350923-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
A111159CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8207 In Stock |
|
$1.3422 / $2.4000 | Buy Now |
DISTI #
350923-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350923-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$1.3530 / $1.4818 | Buy Now |
DISTI #
571-350923-4
|
Mouser Electronics | Pin & Socket Connectors SOCKET 12-10 AWG RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
DISTI #
72000394
|
RS | Connector, Umnl Sok 12-10 Auphbz | TE Connectivity 350923-4 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
AMP350923-4
|
Heilind Electronics | UMNL SOK 12-10 AUPHBZ | Americas - 0 in Stock |
|
$1.5791 | Buy Now |
|
Onlinecomponents.com | UMNL SOK 12-10 AUPHBZ RoHS: Compliant | 0 |
|
$1.3600 / $3.9900 | Buy Now |
DISTI #
350923-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 350923-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$1.3530 / $1.4818 | Buy Now |
DISTI #
AMP350923-4
|
Interstate Connecting Components | UMNL SOK 12-10 AUPHBZ | 0 |
|
$1.5791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350923-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350923-4
TE Connectivity
UMNL SOK 12-10 AUPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |