-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL HDR ASSY LNG/TL LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3490
|
Newark | 12P Umnl Hdr Assy Lng/Tl Lf |Amp Te Connectivity 350991-5 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $5.7200 | Buy Now |
DISTI #
350991-5
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350991-5) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72000442
|
RS | Connector, 12P Umnl Hdr Assy Lng/Tl Lf | TE Connectivity 350991-5 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7200 | RFQ |
|
Onlinecomponents.com | 12P UMNL HDR ASSY LNG/TL LF RoHS: Compliant | 0 |
|
$4.6700 / $9.7800 | Buy Now |
DISTI #
350991-5
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350991-5) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Bulk | 0 |
|
RFQ | |
DISTI #
350991-5
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350991-5) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 12P UMNL HDR ASSY LNG/TL LF RoHS: Compliant | 0 |
|
$4.6700 / $9.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350991-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350991-5
TE Connectivity
12P UMNL HDR ASSY LNG/TL LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.199 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |