Part Details for 350BXC68MEFCGC18X25 by Rubycon Corporation
Overview of 350BXC68MEFCGC18X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 350BXC68MEFCGC18X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350BXC68MEFCGC18X25-ND
|
DigiKey | CAP ALUM 68UF 20% 350V RADIAL Min Qty: 200 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.2614 | Buy Now |
Part Details for 350BXC68MEFCGC18X25
350BXC68MEFCGC18X25 CAD Models
350BXC68MEFCGC18X25 Part Data Attributes:
|
350BXC68MEFCGC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350BXC68MEFCGC18X25
Rubycon Corporation
CAP ALUM 68UF 20% 350V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.052 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 588 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 350BXC68MEFCGC18X25
This table gives cross-reference parts and alternative options found for 350BXC68MEFCGC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350BXC68MEFCGC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350WXA68MGC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 350BXC68MEFCGC18X25 vs 350WXA68MGC18X25 |
350BXC68MCA18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350BXC68MEFCGC18X25 vs 350BXC68MCA18X25 |
MALREKV00KG268O00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 350BXC68MEFCGC18X25 vs MALREKV00KG268O00K |
350BXC68MCC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 350BXC68MEFCGC18X25 vs 350BXC68MCC18X25 |
MALREKV05KG268O00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 350BXC68MEFCGC18X25 vs MALREKV05KG268O00K |
NRBX680M350V18X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 350BXC68MEFCGC18X25 vs NRBX680M350V18X25F |
350WXA68MEFCGC18X25 | CAP ALUM 68UF 20% 350V RADIAL | Rubycon Corporation | 350BXC68MEFCGC18X25 vs 350WXA68MEFCGC18X25 |
350WXA68MKC18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 350BXC68MEFCGC18X25 vs 350WXA68MKC18X25 |
BL2V686M18025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 350BXC68MEFCGC18X25 vs BL2V686M18025CS |
MALREKV00KG268OG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | 350BXC68MEFCGC18X25 vs MALREKV00KG268OG0K |