There are no models available for this part yet.
Overview of 351-10-105-00-009000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-18E-0009.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1569AC-J3-25E-0009.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1579AC-J3-33E-0009.000000 | SiTime | Ultra-Small, Low-Power, Low-Jitter, 1 Hz to 2.5 MHz Oscillator |
Price & Stock for 351-10-105-00-009000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
351-10-105-00-009000-ND
|
DigiKey | CONN HEADER VERT 5POS 2.54MM Min Qty: 82 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8443 | Buy Now | |
DISTI #
575-3511010500009000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$5.9300 / $6.7700 | Order Now | |
DISTI #
70951096
|
RS | 351 Interconnect Header, board stackingPin Header | Mill-Max 351-10-105-00-009000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2927 |
|
$19.0500 / $22.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 41 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.4200 | Buy Now | ||
DISTI #
000000000005679178
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.1900 / $15.6400 | Buy Now |
CAD Models for 351-10-105-00-009000 by Mill-Max Mfg Corp
Part Data Attributes for 351-10-105-00-009000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP5
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e4
|
Number of Contacts
|
5
|